MMBTA06-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 740
Unit Price: 4,41000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 8 204
Unit Price: 25,20000 Kč
Datasheet

Direct


onsemi
In Stock: 1 066
Unit Price: 4,20000 Kč
Datasheet

Direct


onsemi
In Stock: 35 685
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 21 288
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 43 900
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 375
Unit Price: 11,76000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 442
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 113 351
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,99943 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA06-7

DigiKey Part Number
MMBTA06DITR-ND - Tape & Reel (TR)
MMBTA06DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBTA06-7
Description
TRANS NPN 80V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA06-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,54969 Kč46 490,70 Kč
75 0001,52236 Kč114 177,00 Kč
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč