
SSTA06T116 | |
|---|---|
DigiKey Part Number | SSTA06T116TR-ND - Tape & Reel (TR) SSTA06T116CT-ND - Cut Tape (CT) SSTA06T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSTA06T116 |
Description | TRANS NPN 80V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSTA06T116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,46210 Kč | 446,21 Kč |
| 500 | 3,35212 Kč | 1 676,06 Kč |
| 1 000 | 2,99305 Kč | 2 993,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53621 Kč | 7 608,63 Kč |
| 6 000 | 2,30593 Kč | 13 835,58 Kč |
| 9 000 | 2,18853 Kč | 19 696,77 Kč |
| 15 000 | 2,05659 Kč | 30 848,85 Kč |
| 21 000 | 1,97842 Kč | 41 546,82 Kč |
| 30 000 | 1,90247 Kč | 57 074,10 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

