SMBTA06E6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 126 529
Unit Price: 3,15000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3
Unit Price: 3,15000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Direct


onsemi
In Stock: 1 066
Unit Price: 4,20000 Kč
Datasheet

Direct


onsemi
In Stock: 35 685
Unit Price: 4,20000 Kč
Datasheet

Direct


onsemi
In Stock: 8 311
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 21 288
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 519 449
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 211 731
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 43 900
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 9 769
Unit Price: 5,25000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 10 432
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBTA06E6433HTMA1

DigiKey Part Number
SMBTA06E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBTA06E6433HTMA1
Description
TRANS NPN 80V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0001,22316 Kč48 926,40 Kč
Unit Price without VAT:1,22316 Kč
Unit Price with VAT:1,48002 Kč