Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5142BCPZ100-RL7

DigiKey Part Number
AD5142BCPZ100-RL7TR-ND - Tape & Reel (TR)
AD5142BCPZ100-RL7CT-ND - Cut Tape (CT)
AD5142BCPZ100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5142BCPZ100-RL7
Description
IC DIG POT 100K 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5142BCPZ100-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Cascade Pin
Part Status
Active
Tolerance
±8%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-LFCSP (3x3)
Number of Circuits
2
Package / Case
16-WFQFN Exposed Pad, CSP
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
130
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
1097,03200 Kč970,32 Kč
2589,61960 Kč2 240,49 Kč
10081,47640 Kč8 147,64 Kč
25078,38972 Kč19 597,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50072,36555 Kč108 548,32 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč