
Category | Vgs(th) (Max) @ Id 6.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 690W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-268AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 200mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,20000 Kč | 408,20 Kč |
| 30 | 254,27867 Kč | 7 628,36 Kč |
| 120 | 220,60850 Kč | 26 473,02 Kč |
| 510 | 209,73049 Kč | 106 962,55 Kč |
| Unit Price without VAT: | 408,20000 Kč |
|---|---|
| Unit Price with VAT: | 493,92200 Kč |


