


AD7170BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7170BCPZ-REEL7TR-ND - Tape & Reel (TR) AD7170BCPZ-REEL7CT-ND - Cut Tape (CT) AD7170BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7170BCPZ-REEL7 |
Description | IC ADC 12BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7170BCPZ-REEL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 59,39600 Kč | 593,96 Kč |
| 25 | 54,54120 Kč | 1 363,53 Kč |
| 100 | 49,20650 Kč | 4 920,65 Kč |
| 250 | 46,66208 Kč | 11 665,52 Kč |
| 500 | 46,26792 Kč | 23 133,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,23415 Kč | 64 851,22 Kč |
| 3 000 | 42,30733 Kč | 126 921,99 Kč |
| 4 500 | 41,84313 Kč | 188 294,09 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |











