
AD627BRZ | |
|---|---|
DigiKey Part Number | 505-AD627BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD627BRZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD627BRZ Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 60µA |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA122U/2K5 | Texas Instruments | 3 578 | 296-48911-1-ND | 185,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,09000 Kč | 309,09 Kč |
| 10 | 243,93400 Kč | 2 439,34 Kč |
| 98 | 210,01857 Kč | 20 581,82 Kč |
| 196 | 203,33990 Kč | 39 854,62 Kč |
| 294 | 199,99595 Kč | 58 798,81 Kč |
| 588 | 195,09141 Kč | 114 713,75 Kč |
| 1 078 | 191,51949 Kč | 206 458,01 Kč |
| Unit Price without VAT: | 309,09000 Kč |
|---|---|
| Unit Price with VAT: | 373,99890 Kč |









