
TSC103IDT | |
|---|---|
DigiKey Part Number | 497-TSC103IDTTR-ND - Tape & Reel (TR) 497-TSC103IDTCT-ND - Cut Tape (CT) 497-TSC103IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC103IDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC103IDT Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 26 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,58100 Kč | 315,81 Kč |
| 25 | 28,75880 Kč | 718,97 Kč |
| 100 | 25,66800 Kč | 2 566,80 Kč |
| 250 | 24,19304 Kč | 6 048,26 Kč |
| 500 | 23,34012 Kč | 11 670,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,79903 Kč | 54 497,57 Kč |
| 5 000 | 21,33325 Kč | 106 666,25 Kč |
| 7 500 | 21,10016 Kč | 158 251,20 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |









