


AD580JH | |
|---|---|
DigiKey Part Number | AD580JH-ND |
Manufacturer | |
Manufacturer Product Number | AD580JH |
Description | IC VREF SERIES 3% TO52-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±3% 10 mA TO-52-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD580JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 85ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 30V | |
Current - Supply | 1.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AC, TO-52-3 Metal Can | |
Supplier Device Package | TO-52-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,79000 Kč | 382,79 Kč |
| 10 | 304,59700 Kč | 3 045,97 Kč |
| 25 | 285,06040 Kč | 7 126,51 Kč |
| 100 | 263,58370 Kč | 26 358,37 Kč |
| 300 | 251,60923 Kč | 75 482,77 Kč |
| 500 | 247,18132 Kč | 123 590,66 Kč |
| Unit Price without VAT: | 382,79000 Kč |
|---|---|
| Unit Price with VAT: | 463,17590 Kč |








