
LM2917N/NOPB | |
|---|---|
DigiKey Part Number | LM2917N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2917N/NOPB |
Description | IC F/V CONV 10KHZ 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2917N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 33,74800 Kč | 843,70 Kč |
| 100 | 30,21820 Kč | 3 021,82 Kč |
| 250 | 28,53460 Kč | 7 133,65 Kč |
| 500 | 27,51956 Kč | 13 759,78 Kč |
| 1 000 | 26,68384 Kč | 26 683,84 Kč |
| 2 500 | 25,80150 Kč | 64 503,75 Kč |
| 5 000 | 25,26983 Kč | 126 349,15 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |






