
3059L-1-104LF | |
|---|---|
DigiKey Part Number | 3059L-1-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3059L-1-104LF |
Description | TRIMMER 100K OHM 1W WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 1W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059L-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,72000 Kč | 431,72 Kč |
| 10 | 358,56200 Kč | 3 585,62 Kč |
| 25 | 332,74280 Kč | 8 318,57 Kč |
| 50 | 314,38620 Kč | 15 719,31 Kč |
| 100 | 296,98730 Kč | 29 698,73 Kč |
| 300 | 271,30047 Kč | 81 390,14 Kč |
| 500 | 260,10474 Kč | 130 052,37 Kč |
| Unit Price without VAT: | 431,72000 Kč |
|---|---|
| Unit Price with VAT: | 522,38120 Kč |




