
GSR2W02 | |
|---|---|
DigiKey Part Number | 4786-GSR2W02-ND |
Manufacturer | |
Manufacturer Product Number | GSR2W02 |
Description | BRIDGE RECT 1PHASE 200V 2A WOB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole WOB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
Packaging Box | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Circular, WOB |
Voltage - Peak Reverse (Max) 200 V | Supplier Device Package WOB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 100 | 10,51790 Kč | 1 051,79 Kč |
| 500 | 8,14680 Kč | 4 073,40 Kč |
| 1 000 | 7,38332 Kč | 7 383,32 Kč |
| 2 000 | 6,74057 Kč | 13 481,14 Kč |
| 5 000 | 6,04503 Kč | 30 225,15 Kč |
| 10 000 | 5,61520 Kč | 56 152,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |






