
3296P-1-202LF | |
|---|---|
DigiKey Part Number | 3296P-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296P-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296P-1-202LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV36P202C01B00 | Bourns Inc. | 149 | 118-PV36P202C01B00-ND | 52,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 42,10700 Kč | 421,07 Kč |
| 25 | 39,11640 Kč | 977,91 Kč |
| 50 | 36,98940 Kč | 1 849,47 Kč |
| 100 | 34,96630 Kč | 3 496,63 Kč |
| 300 | 31,97147 Kč | 9 591,44 Kč |
| 500 | 30,66218 Kč | 15 331,09 Kč |
| 1 000 | 28,96641 Kč | 28 966,41 Kč |
| 5 000 | 25,37030 Kč | 126 851,50 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |




