16 Bit Digital to Analog Converter 4 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 24-TSSOP-EP
24-TSSOP-EP
High Speed Converters by Analog Devices

AD5754RBREZ-REEL7

DigiKey Part Number
505-AD5754RBREZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5754RBREZ-REEL7CT-ND - Cut Tape (CT)
505-AD5754RBREZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5754RBREZ-REEL7
Description
IC DAC 16BIT V-OUT 24TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5754RBREZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
12µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
±4.5V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1761,39000 Kč761,39 Kč
10618,97900 Kč6 189,79 Kč
25583,43360 Kč14 585,84 Kč
100579,89130 Kč57 989,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000505,29377 Kč505 293,77 Kč
Manufacturers Standard Package
Unit Price without VAT:761,39000 Kč
Unit Price with VAT:921,28190 Kč