



AD7656BSTZ-1 | |
|---|---|
DigiKey Part Number | 505-AD7656BSTZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7656BSTZ-1 |
Description | IC ADC 16BIT 64-LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7656BSTZ-1 Models |
Category | Number of A/D Converters 6 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features Simultaneous Sampling, True Bipolar |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 6 | Package / Case 64-LQFP |
Input Type Single Ended | Supplier Device Package 64-LQFP (10x10) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,14000 Kč | 756,14 Kč |
| 10 | 614,06600 Kč | 6 140,66 Kč |
| 30 | 572,55933 Kč | 17 176,78 Kč |
| 120 | 535,51725 Kč | 64 262,07 Kč |
| 270 | 519,67019 Kč | 140 310,95 Kč |
| Unit Price without VAT: | 756,14000 Kč |
|---|---|
| Unit Price with VAT: | 914,92940 Kč |





