



AD7656BSTZ-1-RL | |
|---|---|
DigiKey Part Number | 505-AD7656BSTZ-1-RLTR-ND - Tape & Reel (TR) 505-AD7656BSTZ-1-RLCT-ND - Cut Tape (CT) 505-AD7656BSTZ-1-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7656BSTZ-1-RL |
Description | IC ADC 16BIT SAR 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7656BSTZ-1-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 6 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 6 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling, True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,09000 Kč | 734,09 Kč |
| 10 | 596,17500 Kč | 5 961,75 Kč |
| 25 | 561,73840 Kč | 14 043,46 Kč |
| 100 | 557,40240 Kč | 55 740,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 495,99712 Kč | 743 995,68 Kč |
| Unit Price without VAT: | 734,09000 Kč |
|---|---|
| Unit Price with VAT: | 888,24890 Kč |


