Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



AD5622YKSZ-2500RL7 | |
|---|---|
DigiKey Part Number | AD5622YKSZ-2500RL7TR-ND - Tape & Reel (TR) AD5622YKSZ-2500RL7CT-ND - Cut Tape (CT) AD5622YKSZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5622YKSZ-2500RL7 |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5622YKSZ-2500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5622BKSZ-2500RL7 | Analog Devices Inc. | 627 | AD5622BKSZ-2500RL7CT-ND | 129,51000 Kč | Parametric Equivalent |
| AD5622BKSZ-2REEL7 | Analog Devices Inc. | 6 466 | 505-AD5622BKSZ-2REEL7CT-ND | 129,51000 Kč | Parametric Equivalent |
| AD5622YKSZ-1500RL7 | Analog Devices Inc. | 73 | 505-AD5622YKSZ-1500RL7CT-ND | 155,58000 Kč | Parametric Equivalent |
| AD5622YKSZ-1REEL7 | Analog Devices Inc. | 2 635 | 505-AD5622YKSZ-1REEL7CT-ND | 155,58000 Kč | Parametric Equivalent |
| AD5622YKSZ-2REEL7 | Analog Devices Inc. | 0 | 505-AD5622YKSZ-2REEL7TR-ND | 84,05455 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 113,93400 Kč | 1 139,34 Kč |
| 25 | 105,45360 Kč | 2 636,34 Kč |
| 100 | 96,11880 Kč | 9 611,88 Kč |
| 250 | 93,17404 Kč | 23 293,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,98792 Kč | 44 493,96 Kč |
| 1 000 | 86,78099 Kč | 86 780,99 Kč |
| 1 500 | 85,67565 Kč | 128 513,48 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |



