


AD5259BCPZ50-R7 | |
|---|---|
DigiKey Part Number | 505-AD5259BCPZ50-R7TR-ND - Tape & Reel (TR) 505-AD5259BCPZ50-R7CT-ND - Cut Tape (CT) 505-AD5259BCPZ50-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5259BCPZ50-R7 |
Description | IC DGTL POT 50KOHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5259BCPZ50-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,67000 Kč | 93,67 Kč |
| 10 | 60,62400 Kč | 606,24 Kč |
| 25 | 52,01040 Kč | 1 300,26 Kč |
| 100 | 42,25790 Kč | 4 225,79 Kč |
| 250 | 37,47068 Kč | 9 367,67 Kč |
| 500 | 34,52578 Kč | 17 262,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,83813 Kč | 47 757,19 Kč |
| Unit Price without VAT: | 93,67000 Kč |
|---|---|
| Unit Price with VAT: | 113,34070 Kč |












