
TPS61099DRVR | |
|---|---|
DigiKey Part Number | 296-TPS61099DRVRTR-ND - Tape & Reel (TR) 296-TPS61099DRVRCT-ND - Cut Tape (CT) 296-TPS61099DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61099DRVR |
Description | IC REG BOOST ADJ 800MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61099DRVR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 0.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 100 | 20,56330 Kč | 2 056,33 Kč |
| 250 | 19,34000 Kč | 4 835,00 Kč |
| 500 | 18,60254 Kč | 9 301,27 Kč |
| 1 000 | 18,47299 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,24482 Kč | 51 734,46 Kč |
| 6 000 | 16,87767 Kč | 101 266,02 Kč |
| 9 000 | 16,69378 Kč | 150 244,02 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |










