MX25R3235FBFIH2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R3235FBFIH2

DigiKey Part Number
1092-MX25R3235FBFIH2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX25R3235FBFIH2
Description
IC FLASH 32MBIT SPI QUAD 12WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 33 MHz 6 ns 12-WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
100µs, 3.6ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00017,45273 Kč104 716,38 Kč
Manufacturers Standard Package
Unit Price without VAT:17,45273 Kč
Unit Price with VAT:21,11780 Kč