
VEML6031X00 | |
|---|---|
DigiKey Part Number | 751-VEML6031X00TR-ND - Tape & Reel (TR) 751-VEML6031X00CT-ND - Cut Tape (CT) 751-VEML6031X00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML6031X00 |
Description | SENSOR OPT AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 5 | 34,89800 Kč | 174,49 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 31,27040 Kč | 781,76 Kč |
| 50 | 29,92640 Kč | 1 496,32 Kč |
| 100 | 28,69800 Kč | 2 869,80 Kč |
| 500 | 26,22944 Kč | 13 114,72 Kč |
| 1 000 | 25,31057 Kč | 25 310,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,96823 Kč | 74 904,69 Kč |
| 6 000 | 24,20429 Kč | 145 225,74 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




