
7305-0-15-01-47-01-10-0 | |
|---|---|
DigiKey Part Number | 7305-0-15-01-47-01-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 7305-0-15-01-47-01-10-0 |
Description | RECEPTACLE WITH NO TAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.105" (2.67mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.060" (1.52mm) | |
Flange Diameter | 0.077" (1.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.105" (2.67mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 21,63900 Kč | 216,39 Kč |
| 25 | 20,27520 Kč | 506,88 Kč |
| 50 | 19,30280 Kč | 965,14 Kč |
| 100 | 18,37880 Kč | 1 837,88 Kč |
| 250 | 17,22732 Kč | 4 306,83 Kč |
| 500 | 16,40468 Kč | 8 202,34 Kč |
| 1 000 | 15,62142 Kč | 15 621,42 Kč |
| 3 000 | 14,45644 Kč | 43 369,32 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |











