28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1674JRZ-REEL

DigiKey Part Number
505-AD1674JRZ-REELTR-ND - Tape & Reel (TR)
505-AD1674JRZ-REELCT-ND - Cut Tape (CT)
505-AD1674JRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1674JRZ-REEL
Description
IC ADC 12BIT SAR 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD1674JRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1934,62000 Kč934,62 Kč
10699,28100 Kč6 992,81 Kč
25667,80720 Kč16 695,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000667,81125 Kč667 811,25 Kč
Manufacturers Standard Package
Unit Price without VAT:934,62000 Kč
Unit Price with VAT:1 130,89020 Kč