
AD633ARZ-RL | |
|---|---|
DigiKey Part Number | 505-AD633ARZ-RLTR-ND - Tape & Reel (TR) 505-AD633ARZ-RLCT-ND - Cut Tape (CT) 505-AD633ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD633ARZ-RL |
Description | IC MULT 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD633ARZ-RL Models |
Category | Number of Bits/Stages 4-Quadrant |
Manufacturer Analog Devices Inc. | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Function Analog Multiplier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 10 | 273,70900 Kč | 2 737,09 Kč |
| 25 | 255,78080 Kč | 6 394,52 Kč |
| 100 | 237,09680 Kč | 23 709,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 211,45473 Kč | 528 636,83 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |




