
AD633TRZ-EP | |
|---|---|
DigiKey Part Number | 505-AD633TRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD633TRZ-EP |
Description | IC MULT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD633TRZ-EP Models |
Category | Number of Bits/Stages 4-Quadrant |
Manufacturer Analog Devices Inc. | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Function Analog Multiplier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,61000 Kč | 492,61 Kč |
| 10 | 394,74100 Kč | 3 947,41 Kč |
| 98 | 343,76939 Kč | 33 689,40 Kč |
| 196 | 333,73214 Kč | 65 411,50 Kč |
| 294 | 328,70585 Kč | 96 639,52 Kč |
| 588 | 321,33332 Kč | 188 943,99 Kč |
| Unit Price without VAT: | 492,61000 Kč |
|---|---|
| Unit Price with VAT: | 596,05810 Kč |


