


AD1674JRZ | |
|---|---|
DigiKey Part Number | 505-AD1674JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1674JRZ |
Description | IC ADC 12BIT SAR 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD1674JRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,62000 Kč | 934,62 Kč |
| 10 | 699,28100 Kč | 6 992,81 Kč |
| 27 | 667,81519 Kč | 18 031,01 Kč |
| Unit Price without VAT: | 934,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,89020 Kč |



