
TMCS-20-8K-KIT | |
|---|---|
DigiKey Part Number | 505-TMCS-20-8K-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMCS-20-8K-KIT |
Description | ENCODER OPTCAL TTL VERT PIN HEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8192 TTL Vertical |
Datasheet | Datasheet |
EDA/CAD Models | TMCS-20-8K-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | TTL | |
Pulses per Revolution | 8192 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Pin Header | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 278,28000 Kč | 2 278,28 Kč |
| 5 | 2 093,79400 Kč | 10 468,97 Kč |
| 10 | 2 019,00000 Kč | 20 190,00 Kč |
| 25 | 1 924,20640 Kč | 48 105,16 Kč |
| 50 | 1 855,47140 Kč | 92 773,57 Kč |
| 100 | 1 824,98870 Kč | 182 498,87 Kč |
| Unit Price without VAT: | 2 278,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 756,71880 Kč |







