Rotary Encoder Optical 625 TTL Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS-28-1K-KIT

DigiKey Part Number
175-TMCS-28-1K-KIT-ND
Manufacturer
Manufacturer Product Number
TMCS-28-1K-KIT
Description
ENCODER OPTCAL TTL VERT PIN HEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 625 TTL Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Encoder Type
Optical
Output Type
TTL
Pulses per Revolution
625
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Pin Header
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 515,07000 Kč3 515,07 Kč
53 230,33200 Kč16 151,66 Kč
103 114,90600 Kč31 149,06 Kč
252 968,68040 Kč74 217,01 Kč
502 939,19500 Kč146 959,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 515,07000 Kč
Unit Price with VAT:4 253,23470 Kč