Rotary Encoder Optical 10000 TTL Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS-28-10K-KIT

DigiKey Part Number
505-TMCS-28-10K-KIT-ND
Manufacturer
Manufacturer Product Number
TMCS-28-10K-KIT
Description
ENCODER OPTCAL TTL VERT PIN HEAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 10000 TTL Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
TTL
Pulses per Revolution
10000
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Pin Header
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 031,20000 Kč4 031,20 Kč
Unit Price without VAT:4 031,20000 Kč
Unit Price with VAT:4 877,75200 Kč