
AEAT-84AD-LBSF0 | |
|---|---|
DigiKey Part Number | 516-AEAT-84AD-LBSF0-ND |
Manufacturer | |
Manufacturer Product Number | AEAT-84AD-LBSF0 |
Description | ENCODER OPTICAL GRY COD PIN STRP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16384 Gray Code (Absolute) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 16384 | |
Voltage - Supply | 5V | |
Actuator Type | 10mm Geared Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | - | |
Termination Style | Pin Strip | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 257,13000 Kč | 4 257,13 Kč |
| 5 | 3 650,67000 Kč | 18 253,35 Kč |
| 10 | 3 415,09400 Kč | 34 150,94 Kč |
| 32 | 3 050,62219 Kč | 97 619,91 Kč |
| 64 | 3 001,87406 Kč | 192 119,94 Kč |
| Unit Price without VAT: | 4 257,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 151,12730 Kč |



