
AS20-M42M-B11 | |
|---|---|
DigiKey Part Number | 516-AS20-M42M-B11-ND |
Manufacturer | |
Manufacturer Product Number | AS20-M42M-B11 |
Description | ENCODER ABSLT/MAG VERT CONNECTR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute, Magnetic Vertical |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer Broadcom Limited | Detent No |
Series | Built in Switch Yes |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation Vertical |
Encoder Type Absolute, Magnetic | Termination Style Connector |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 290,04000 Kč | 2 290,04 Kč |
| 5 | 1 964,82400 Kč | 9 824,12 Kč |
| 10 | 1 838,66900 Kč | 18 386,69 Kč |
| 25 | 1 683,37600 Kč | 42 084,40 Kč |
| 50 | 1 573,90920 Kč | 78 695,46 Kč |
| 120 | 1 465,60792 Kč | 175 872,95 Kč |
| Unit Price without VAT: | 2 290,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 770,94840 Kč |


