
TMCS-20-4-8K-AT-01 | |
|---|---|
DigiKey Part Number | 175-TMCS-20-4-8K-AT-01-ND |
Manufacturer | |
Manufacturer Product Number | TMCS-20-4-8K-AT-01 |
Description | ENC INCREMNTL TTL VERT PIN HEADR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 512 TTL Vertical |
Datasheet | Datasheet |
EDA/CAD Models | TMCS-20-4-8K-AT-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | TTL | |
Pulses per Revolution | 512 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Pin Header | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 252,25000 Kč | 2 252,25 Kč |
| Unit Price without VAT: | 2 252,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 725,22250 Kč |


