



MAX98388EWE+T | |
|---|---|
DigiKey Part Number  | 175-MAX98388EWE+TTR-ND - Tape & Reel (TR) 175-MAX98388EWE+TCT-ND - Cut Tape (CT) 175-MAX98388EWE+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX98388EWE+T  | 
Description  | DIGITAL INPUT SLIM CLASS-D AMPLI  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Amplifier IC 1-Channel (Mono) Class D 16-WLP (1.64x1.79)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX98388EWE+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Class D  | |
Output Type  | 1-Channel (Mono)  | |
Max Output Power x Channels @ Load  | 8.02W x 1 @ 4Ohm; 3.87W x 1 @ 8Ohm  | |
Voltage - Supply  | 3V ~ 5.5V, 5V ~ 10V  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 85°C  | |
Supplier Device Package  | 16-WLP (1.64x1.79)  | |
Package / Case  | 16-WFBGA, WLBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 47,85000 Kč | 47,85 Kč | 
| 10 | 35,49500 Kč | 354,95 Kč | 
| 25 | 32,39080 Kč | 809,77 Kč | 
| 100 | 28,98280 Kč | 2 898,28 Kč | 
| 250 | 27,35904 Kč | 6 839,76 Kč | 
| 500 | 26,37992 Kč | 13 189,96 Kč | 
| 1 000 | 25,57432 Kč | 25 574,32 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 24,72385 Kč | 61 809,62 Kč | 
| 5 000 | 24,21123 Kč | 121 056,15 Kč | 
| 7 500 | 23,95447 Kč | 179 658,52 Kč | 
| Unit Price without VAT: | 47,85000 Kč | 
|---|---|
| Unit Price with VAT: | 57,89850 Kč | 





