
MAX96706GTJ/V+T | |
|---|---|
DigiKey Part Number | 175-MAX96706GTJ/V+TTR-ND - Tape & Reel (TR) 175-MAX96706GTJ/V+TCT-ND - Cut Tape (CT) 175-MAX96706GTJ/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96706GTJ/V+T |
Description | IC DESERIALIZER GMSL 1.5GBPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.74Gbps Deserializer 1 Input 14 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96706GTJ/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.74Gbps | |
Input Type | CML | |
Output Type | CMOS, LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 14 | |
Voltage - Supply | 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,16000 Kč | 403,16 Kč |
| 10 | 321,39500 Kč | 3 213,95 Kč |
| 25 | 300,96000 Kč | 7 524,00 Kč |
| 100 | 278,48810 Kč | 27 848,81 Kč |
| 250 | 267,77740 Kč | 66 944,35 Kč |
| 500 | 261,32304 Kč | 130 661,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 250,40148 Kč | 626 003,70 Kč |
| Unit Price without VAT: | 403,16000 Kč |
|---|---|
| Unit Price with VAT: | 487,82360 Kč |











