
MAX9122EUE+T | |
|---|---|
DigiKey Part Number | MAX9122EUE+TTR-ND - Tape & Reel (TR) MAX9122EUE+TCT-ND - Cut Tape (CT) MAX9122EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9122EUE+T |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9122EUE+T Models |
Category | Data Rate 500Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 181,96900 Kč | 1 819,69 Kč |
| 25 | 169,29440 Kč | 4 232,36 Kč |
| 100 | 155,36210 Kč | 15 536,21 Kč |
| 250 | 153,56676 Kč | 38 391,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,95115 Kč | 344 877,88 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |








