
SN74LVTH18646APM | |
|---|---|
DigiKey Part Number | 296-8703-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH18646APM |
Description | IC ABT SCN TST DEV 18BIT 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ABT Scan Test Device With Transceivers and Registers IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH18646APM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | ABT Scan Test Device With Transceivers and Registers | |
Supply Voltage | 2.7V ~ 3.6V | |
Number of Bits | 18 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,98000 Kč | 432,98 Kč |
| 10 | 345,94200 Kč | 3 459,42 Kč |
| 25 | 324,18400 Kč | 8 104,60 Kč |
| 160 | 294,05600 Kč | 47 048,96 Kč |
| 320 | 286,26834 Kč | 91 605,87 Kč |
| 640 | 279,85839 Kč | 179 109,37 Kč |
| Unit Price without VAT: | 432,98000 Kč |
|---|---|
| Unit Price with VAT: | 523,90580 Kč |






