
T530X337M010AHE010 | |
|---|---|
DigiKey Part Number | 399-10377-2-ND - Tape & Reel (TR) 399-10377-1-ND - Cut Tape (CT) 399-10377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X337M010AHE010 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X337M010AHE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,82000 Kč | 172,82 Kč |
| 10 | 129,56300 Kč | 1 295,63 Kč |
| 50 | 112,26800 Kč | 5 613,40 Kč |
| 100 | 106,91510 Kč | 10 691,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 97,85514 Kč | 48 927,57 Kč |
| 1 000 | 95,04812 Kč | 95 048,12 Kč |
| 1 500 | 93,64107 Kč | 140 461,61 Kč |
| Unit Price without VAT: | 172,82000 Kč |
|---|---|
| Unit Price with VAT: | 209,11220 Kč |










