
YFS-20-03-H-05-SB-K-TR | |
|---|---|
DigiKey Part Number | SAM15089TR-ND - Tape & Reel (TR) SAM15089CT-ND - Cut Tape (CT) SAM15089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFS-20-03-H-05-SB-K-TR |
Description | CONN ARRAY RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-20-03-H-05-SB-K-TR Models |
Category | Number of Rows 5 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Number of Positions 100 | Height Above Board 0.134" (3.40mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFS-20-03-H-05-SB-K | Samtec Inc. | 68 | SAM9009-ND | 727,17771 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,16000 Kč | 506,16 Kč |
| 10 | 430,10300 Kč | 4 301,03 Kč |
| 25 | 403,17000 Kč | 10 079,25 Kč |
| 50 | 386,35240 Kč | 19 317,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 315,64800 Kč | 205 171,20 Kč |
| Unit Price without VAT: | 506,16000 Kč |
|---|---|
| Unit Price with VAT: | 612,45360 Kč |












