
YFS-20-03-H-05-SB | |
|---|---|
DigiKey Part Number | SAM10875-ND |
Manufacturer | |
Manufacturer Product Number | YFS-20-03-H-05-SB |
Description | CONN ARRAY RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-20-03-H-05-SB Models |
Category | Number of Rows 5 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Connector Type Array, Female Sockets | Height Above Board 0.134" (3.40mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 723,71271 Kč | 50 659,89 Kč |
| Unit Price without VAT: | 723,71271 Kč |
|---|---|
| Unit Price with VAT: | 875,69238 Kč |



