
SN74LVCC3245ADWR | |
|---|---|
DigiKey Part Number | 296-14916-2-ND - Tape & Reel (TR) 296-14916-1-ND - Cut Tape (CT) 296-14916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245ADWR |
Description | IC XLTR VL BIDIR 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 26,82720 Kč | 670,68 Kč |
| 100 | 23,92720 Kč | 2 392,72 Kč |
| 250 | 22,54344 Kč | 5 635,86 Kč |
| 500 | 22,36036 Kč | 11 180,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,45667 Kč | 40 913,34 Kč |
| 4 000 | 19,99146 Kč | 79 965,84 Kč |
| 6 000 | 19,75852 Kč | 118 551,12 Kč |
| 10 000 | 19,50028 Kč | 195 002,80 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |






