Comparator Standard (General Purpose) Open-Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9094ASD+

DigiKey Part Number
MAX9094ASD+-ND
Manufacturer
Manufacturer Product Number
MAX9094ASD+
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9094ASD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
35mA @ 5V
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
100ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 340
Factory Stock: 374 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1060,55800 Kč605,58 Kč
5052,64620 Kč2 632,31 Kč
10050,19570 Kč5 019,57 Kč
25047,60500 Kč11 901,25 Kč
50046,04358 Kč23 021,79 Kč
1 00044,75871 Kč44 758,71 Kč
2 50043,40245 Kč108 506,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč