
MAX86177ENI+T | |
|---|---|
DigiKey Part Number | 505-MAX86177ENI+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX86177ENI+T |
Description | 4-CH PPG AFE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 20 Bit 28-WLP (2.83x1.89) |
EDA/CAD Models | MAX86177ENI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 20 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, WLBGA | |
Supplier Device Package | 28-WLP (2.83x1.89) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 119,34778 Kč | 298 369,45 Kč |
| Unit Price without VAT: | 119,34778 Kč |
|---|---|
| Unit Price with VAT: | 144,41081 Kč |











