


ANNA-B412-00B | |
|---|---|
DigiKey Part Number | 672-ANNA-B412-00BTR-ND - Tape & Reel (TR) 672-ANNA-B412-00BCT-ND - Cut Tape (CT) 672-ANNA-B412-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANNA-B412-00B |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANNA-B412-00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 6mA | |
Current - Transmitting | 6mA ~ 15.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 56-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 138,84928 Kč | 69 424,64 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |





