


MAX8517EUB+T | |
|---|---|
DigiKey Part Number | MAX8517EUB+TR-ND - Tape & Reel (TR) MAX8517EUB+CT-ND - Cut Tape (CT) MAX8517EUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8517EUB+T |
Description | IC REG LIN POS ADJ 1A 10UMAX-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-uMAX-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8517EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 320 µA | |
PSRR | - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Temperature, Short Circuit, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 173,73700 Kč | 1 737,37 Kč |
| 25 | 161,55880 Kč | 4 038,97 Kč |
| 100 | 148,16610 Kč | 14 816,61 Kč |
| 250 | 146,17800 Kč | 36 544,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,42606 Kč | 328 565,15 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |










