
74AVC9112DCH | |
|---|---|
DigiKey Part Number | 1727-7845-2-ND - Tape & Reel (TR) 1727-7845-1-ND - Cut Tape (CT) 1727-7845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC9112DCH |
Description | IC CLK BUFFER 1:4 8VSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC9112DCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,55120 Kč | 163,78 Kč |
| 100 | 5,69050 Kč | 569,05 Kč |
| 250 | 5,27804 Kč | 1 319,51 Kč |
| 500 | 5,02986 Kč | 2 514,93 Kč |
| 1 000 | 4,82513 Kč | 4 825,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57231 Kč | 13 716,93 Kč |
| 6 000 | 4,44867 Kč | 26 692,02 Kč |
| 9 000 | 4,38672 Kč | 39 480,48 Kč |
| 15 000 | 4,31807 Kč | 64 771,05 Kč |
| 21 000 | 4,27795 Kč | 89 836,95 Kč |
| 30 000 | 4,23936 Kč | 127 180,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











