



901-10138 | |
|---|---|
DigiKey Part Number | ARF3497-ND |
Manufacturer | |
Manufacturer Product Number | 901-10138 |
Description | SMA RIGHT ANGLE PCB JACK, BULKHE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-10138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Lockwasher, 2 Nuts | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,35000 Kč | 289,35 Kč |
| 10 | 245,86600 Kč | 2 458,66 Kč |
| 25 | 230,46560 Kč | 5 761,64 Kč |
| 50 | 219,46260 Kč | 10 973,13 Kč |
| 100 | 208,99100 Kč | 20 899,10 Kč |
| 300 | 193,41257 Kč | 58 023,77 Kč |
| 500 | 186,57268 Kč | 93 286,34 Kč |
| 1 000 | 177,68004 Kč | 177 680,04 Kč |
| Unit Price without VAT: | 289,35000 Kč |
|---|---|
| Unit Price with VAT: | 350,11350 Kč |



















