
MAX77827BEFD+T | |
|---|---|
DigiKey Part Number | 175-MAX77827BEFD+TTR-ND - Tape & Reel (TR) 175-MAX77827BEFD+TCT-ND - Cut Tape (CT) 175-MAX77827BEFD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77827BEFD+T |
Description | IC REG BUCK BOOST ADJ 14FC2QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 900mA 14-PowerUFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77827BEFD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-FC2QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 30,85900 Kč | 308,59 Kč |
| 25 | 28,12280 Kč | 703,07 Kč |
| 100 | 25,09790 Kč | 2 509,79 Kč |
| 250 | 23,65516 Kč | 5 913,79 Kč |
| 500 | 22,78662 Kč | 11 393,31 Kč |
| 1 000 | 22,07114 Kč | 22 071,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,31624 Kč | 53 290,60 Kč |
| 5 000 | 20,86127 Kč | 104 306,35 Kč |
| 7 500 | 20,63338 Kč | 154 750,35 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |










