
ADS1118IRUGR | |
|---|---|
DigiKey Part Number | 296-34939-2-ND - Tape & Reel (TR) 296-34939-1-ND - Cut Tape (CT) 296-34939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1118IRUGR |
Description | IC ADC 16BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1118IRUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 85,48400 Kč | 854,84 Kč |
| 25 | 78,87000 Kč | 1 971,75 Kč |
| 100 | 71,59740 Kč | 7 159,74 Kč |
| 250 | 68,12792 Kč | 17 031,98 Kč |
| 500 | 66,03680 Kč | 33 018,40 Kč |
| 1 000 | 64,31575 Kč | 64 315,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,18984 Kč | 186 569,52 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |











