MAX6198BESA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 129,23010 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 997
Unit Price: 453,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 275,50569 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 79
Unit Price: 366,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 223,72781 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: 170,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 597
Unit Price: 165,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 386
Unit Price: 167,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 563
Unit Price: 162,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 005
Unit Price: 221,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 072
Unit Price: 221,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: 175,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 98,89100 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: 175,96000 Kč
Datasheet
Series Voltage Reference IC V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6198BESA+

DigiKey Part Number
505-MAX6198BESA+-ND
Manufacturer
Manufacturer Product Number
MAX6198BESA+
Description
IC VREF SERIES 4.096V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC V
Datasheet
 Datasheet
EDA/CAD Models
MAX6198BESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27 300
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100129,23010 Kč12 923,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,23010 Kč
Unit Price with VAT:156,36842 Kč