Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Introducing Power by Linear

ADR4540ARZ

DigiKey Part Number
505-ADR4540ARZ-ND
Manufacturer
Manufacturer Product Number
ADR4540ARZ
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR4540ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.04%
Temperature Coefficient
4ppm/°C
Noise - 0.1Hz to 10Hz
2.7µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.2V ~ 15V
Current - Supply
950µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1167,14000 Kč167,14 Kč
10129,34800 Kč1 293,48 Kč
98109,58388 Kč10 739,22 Kč
196105,69173 Kč20 715,58 Kč
294103,74296 Kč30 500,43 Kč
588100,88503 Kč59 320,40 Kč
1 07898,80339 Kč106 510,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,14000 Kč
Unit Price with VAT:202,23940 Kč